Quantità | |
---|---|
6+ | € 482,870 |
Informazioni sui prodotti
Panoramica del prodotto
EMI 35 is an electrically conductive coating for plastic surfaces. Thermoplastic resin with electrical conductive copper pigments. EMI 35 contains a special copper pigment, which builds an electrical conductive network within a thermoplastic resin. In this way it is easy to build up a conductive screen on plastic surfaces. This conductive screen prevents that electrical devices will emit electromagnetic noise or that the device is affected by electromagnetic noise from it’s environment. A reduction of 60dB can be reached. Protection of sensitive electronics from electromagnetic waves offers an effective solutions whenever plastic housings require shielding from electromagnetic noise, office equipment, measuring instruments, consumer electronics and telecommunication equipment.
- 1L conister
- For shielding from electromagnetic interference
- 60 to 66% solid content
- Density is 1.6 to 1.7g/cm³
- Flash point is 15 to 19°C
- Coverage for 50µ film thickness is 7.7m²/ l
- Copper-brown colour
- 30min dry to touch and 24h complete drying
- Temperature resistance from - 40°C to +95°C
Specifiche tecniche
Bomboletta
-
No SVHC (07-Nov-2024)
1l
EMI 35
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Belgium
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto