| Quantità | |
|---|---|
| 1200+ | € 4,220 |
Informazioni sui prodotti
Panoramica del prodotto
OHD1-125B is a OHD1 thermal guard. It is developed for thermal problem countermeasures and safety standard conformity, which are becoming increasingly important for electronic devices in recent years. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
- Maximum opening/closing power is 6W
- Operating temperature of 125°C
- Break contact type
- High reliability for on/off operations
- High-speed response and long operational life
- Excellent environmental durability and extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- UL, CSA and TUV approved
Specifiche tecniche
125°C
Break
assiale
OHD Series
6W AC / DC
0.1mA
10°C
No SVHC (25-Jun-2025)
± 5°C
assiale
Fili Conduttori
150mohm
110 VAC / VDC
300mA
CSA, TUV, UL
Documenti tecnici (3)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Japan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto