Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1900+ | € 3,470 | 
| 5700+ | € 3,400 | 
Informazioni sui prodotti
Panoramica del prodotto
TLE9180D21QKXUMA1 is a TLE9180D-21QK bridge driver IC. It is an advanced gate driver IC dedicated to control 6 external N-channel MOSFETs forming an inverter for high current 3 phase motor drives application in the automotive sector. All low- and high-side output stages are based on a floating concept and its driver strength allows to drive lowest RDSON MOSFETs common on the market. In 12V applications the gate driver IC is capable of driving 6 MOSFETs, each with a max. total gate charge of QgTOT = 300nC, at a frequency of up to 20KHz. An integrated SPI interface is used to configure the TLE9180D-21QK for the application after power-up. After successful power-up parameters can be adjusted by SPI, monitoring data, configuration and error registers can be read. Cyclic redundancy check over data and address bits ensures safe communication and data integrity.
- Qualified for automotive applications, product validation according to AEC-Q100/101
 - 0 to 100% duty cycle, adjustable without restrictions
 - Specified supply voltage range of 5.5V to 60V, logic operation down to 3V supply voltage
 - Extended protection and supervision functionality
 - Serial Peripheral Interface (SPI), control of supervision, supervision read out by SPI
 - Reverse diode measurement of external FET for temperature detection
 - Limp-home functionality of diagnostic and failure behaviour with SPI configurable content
 - 2 current sense amplifiers for shunt signal conditioning, compatible to 3.3V µCs and TTL logic
 - LQFP-64 package
 - Junction temperature range from -40 to 150°C
 
Specifiche tecniche
6Canali
High Side e Low Side
64Pin
montaggio superficiale
1A
5.5V
-40°C
-
-
No SVHC (21-Jan-2025)
non isolato
MOSFET
LQFP
-
1A
60V
150°C
-
AEC-Q100
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto