| Quantità | |
|---|---|
| 100+ | € 26,410 |
Informazioni sui prodotti
Panoramica del prodotto
HSCMNNV1.6BAAA5 is a HSC series TruStability® board mount pressure sensor. It is a piezoresistive silicon pressure sensor offering a ratiometric analogue or digital output for reading pressure over the specified full-scale pressure span and temperature range. It is fully calibrated and temperature-compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an onboard application-specific integrated circuit (ASIC). It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. It combines high sensitivity with high overpressure and burst pressure while providing industry-leading stability—performance factors that are difficult to achieve in the same product; this gives the customer more flexibility in sensor implementation and reduces the customer design requirements for protecting the sensor without sacrificing the ability to sense very small changes in pressure. It is ideal for medical and industrial applications.
- Proprietary Honeywell technology, protected by multiple global patents
- Industry-leading long-term stability, total error band (TEB), improves system accuracy
- Industry-leading accuracy, avoids additional customer calibration, help to improve system efficiency
- High burst pressures, promote system reliability and reduce potential system downtime
- Industry-leading flexibility, energy efficient, reduces system power requirements
- Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirements
- High accuracy, compensated/amplified, SMT (surface mount technology) package
- No pressure port, liquid media on port 1, diagnostics on
- 0bar to 1.6bar absolute pressure range, analogue output type
- 10% to 90% of Vsupply (analogue), 2^14 counts (digital) transfer function, 5VDC supply voltage
Avvertenze
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Specifiche tecniche
assoluta
0bar
1.6bar
5VDC
5.25VDC
2.7mA
Analogico
-
-
-20°C
HSC Series
No SVHC (07-Jul-2017)
output analogico
assoluto
4.75VDC
nessuna porta
-
8Pin
±0,25%
montaggio superficiale
liquido
85°C
-
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto