Quantità | |
---|---|
50+ | € 172,270 |
Informazioni sui prodotti
Panoramica del prodotto
AWM43600V-2 is an AWM40000 series amplified airflow sensor. It is based on proven microbridge technology and includes an unamplified sensor-only and amplified signal conditioned device. The microbridge mass airflow sensor operates on the theory of heat transfer. Mass airflow is directed across the surface of the sensing elements. Output voltage varies in proportion to the mass air or other gas flow through the inlet and outlet ports of the package. This sensor has a unique silicon chip based on advanced microstructure technology. It consists of a thin film, thermally-isolated bridge structure containing heater, and temperature sensing elements. Potential application includes respirators and ventilators, oxygen concentrators and conservers, anaesthesia machines (medical), HVAC damper control, gas analysers, low vacuum control, process control, leak detection equipment, vent hoods, gas metering, chromatography.
- Precision silicon micromachining, sensitivity to low flows (0.1 SCCM to 6 SLPM)
- Adaptable for use with higher flows
- Low power consumption allows for use in portable devices and battery-powered applications
- Analog output, standard 2.54mm mounting centres
- Laser-trimmed interchangeability, accurate sensing of low pressure
- Flow range (full scale) range from 0 SLPM to 6 SLPM, nitrogen calibration gas
- Power supply range from 10.000VDC to 15.000VDC, 75mW max power consumption
- 1.0ms nom response time, 1.7bar [25psi] overpressure
- Maximum ratio metricity error is ±0.8% reading
- Operating temperature range from -25°C to 85°C
Specifiche tecniche
sensore di portata d’aria
6l/min
-
15VDC
tensione
-
-
-25°C
AWM40000 Series
6.2mm
0l/min
-
10VDC
-
azoto
-
Flangia
85°C
No SVHC (07-Jul-2017)
10VDC
Documenti tecnici (3)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto