Informazioni sui prodotti
Panoramica del prodotto
IKST7 is a Fluke insulated hand tools starter kit. This kit combines the most frequently used insulated screwdrivers, pliers and cutters. Keeping insulated tools on hand so you always grab for the tool that will keep you safe. The insulated hand tools are all made from hardened chromium-molybdenum-vanadium (CMV) steel. Each hand tool is individually tested to 10000V and certified to 1000V AC and certified to 1500V DC. There are three different handle lengths of slotted screwdrivers, each with a different blade width. Two Phillips screwdrivers with two tip sizes and differing handle lengths are included in the kit. Along with long nose pliers with side cutter and gripping zones, heavy duty, high leverage diagonal cutter and heavy-duty combination pliers. All rolled-up into the included pouch with hook-and-loop fasteners to keep everything organized.
Contenuti
5 insulated screwdrivers, 3 insulated pliers (ISLS3 insulated slotted screwdriver 3/32, 3", ISLS5 insulated slotted screwdriver 5/32, 4", ISLS8 insulated slotted screwdriver 1/4, 5", IPHS1 insulated Phillips screwdriver #1, 3", IPHS2 insulated Phillips screwdriver #2, 4", INLP8 insulated long nose /w side cutter and gripping zones, INDC8 insulated heavy duty high leverage diagonal cutter, INCP8 insulated heavy-duty linesman combination plier).
Specifiche tecniche
Fluke Roll-up Tool Pouch, Nose Pliers, Slotted/ Phillips Tips, H.D. Pliers & Cutters
No SVHC (15-Jun-2015)
Compute Module 3+ Series
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto