Informazioni sui prodotti
Alternative per FLUKE VT02
4 prodotti trovati
Panoramica del prodotto
The Fluke VT02 Visual IR Thermometer combines the convenience of a spot thermometer with the visual advantage of a thermal imager creating a brand new tool category – a troubleshooting camera with an infrared heat map. With the Fluke VT02 Visual Thermometer you get the visual image of exactly what you are measuring. So whether you are an electrician, electrical contractor, HVAC, industrial maintenance, automotive, or general maintenance, the Fluke VT02 Visual Thermometer will help you measure with confidence, diagnose problems instantly, and expand your business.
- Identify possible malfunctions by pinpointing hot spots and identifying wear conditions of equipment
- Maintain optimum production efficiency and safety conditions
- Eliminate the tedious tasks of taking multiple grid readings and manual recording of temperature
- See beyond temperature with 25%, 50% & 75% blended images
- Show work was completed properly with saved images and professional reports
- Detect blockages in heater cores and cooling systems
- Diagnose automotive electrical issues
- Determine failed bearing components quickly without the use of other less-efficient tools
Contenuti
VT02 Visual IR Thermometer, Soft case, Micro-SD card 4GB, Micro-SD conversion adapter to standard, AA Batteries (4), Printed Quick Start guides (EN, FR, DE, ES, Simplified Chinese)
Specifiche tecniche
da -10°C a +250°C
-10°C
-
2%
45°C
No SVHC (15-Jun-2015)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto