Informazioni sui prodotti
Panoramica del prodotto
The FLUKE TOOLBELT KIT / UK is a Tool Kit. The Fluke 325 clamp meter is designed to perform in the toughest environments and provide noise-free, reliable results users can trust to confidently diagnose problems. True-RMS measurements and optimized ergonomics make the 320 series clamp meter the best general troubleshooting tools for commercial and residential electricians. The T150 voltage and continuity tester is now more rugged and easier to use than ever before. Fast test results the way you need them, with large, easy-to-use buttons, bright backlights and clear audible and physical indicators designed for any work situation. Rugged, high-quality construction is built to last. This includes a heavy duty moulded case, a thicker cord with wear indicator, sturdy battery case and well-fitting and durable probe protector. The LVD2 volt light combines bright light and voltage detection in one pen style design.
- 325 - Slim and ergonomic design
- 325 - Large, easy to read backlight display and hold button
- 325 - CAT IV 300 V/CAT III 600V safety rating
- T150 - CAT IV 600V, CAT III 690V safety rating
- T150 - 4 Ways to detect AC/DC voltage
- T150 - Vibration provides tactile feedback, built-in electric torch and display hold
- T150 - Audio ON/OFF for testing in quiet areas and detects voltage even with discharged batteries
- LVD2 - Dual sensitivity, detects voltage from 90 to 600VAC and rated to CAT IV 600V
- LVD2 - Blue light means you’re close and red light means you’re at the source
Contenuti
Fluke 325 Clamp meter, T150 Voltage and continuity tester, LVD2 Detector, Toolbelt and Jokari Wire stripper.
Specifiche tecniche
Amperometro a pinza Fluke 325, tester di tensione e continuità T150, rilevatore LVD2, cintura e spellacavi Jokari
No SVHC (15-Jun-2015)
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto