Informazioni sui prodotti
Alternative per FLUKE TIX500 9HZ
3 prodotti trovati
Panoramica del prodotto
The FLUKE TIX500 9HZ is a Thermal Imager with Fluke Connect™ and LaserSharp® infrared technology is about to change 180°. It saves measurements to the Fluke Cloud™ and associate with an asset so your team can consult both historical and current measurements from one location. The wireless one-step measurement transfer with AutoRecord™ measurements removes the need for clipboards and paperwork.
- Maximize uptime and make confident maintenance decisions with data you can trust and trace
- Collaborate with ease by sharing your data with others with ShareLive™ video calls and emails
Contenuti
Standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), 2x Rugged lithium ion smart battery packs, USB cable, HDMI video cable, Rugged hard carrying case, Adjustable neck and hand strap, Bluetooth headset (where available), Warranty registration card and Calibration certificate.
Note
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Specifiche tecniche
-20°C
320 x 240
24° x 17°
9Hz
-
650°C
0.05°C
150mm
2 anni
No SVHC (15-Jun-2015)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto