Informazioni sui prodotti
Panoramica del prodotto
The FLUKE TI450 9HZ from is a thermal imager with MultiSharp focus and 9Hz frame rate. The MultiSharp focus delivers focus near and far in one image and creates images focused throughout the camera's field of view. The Ti450 is compatible with 2x and 4x telephoto wide angle lenses and captures clear, accurate image focused throughout the field of view with MultiSharp Focus. The camera automatically processes a stack of images focused near and far. The TI450 gets an instant in-focus image of designated target. LaserSharp auto focus uses built-in laser distance meter that calculates and displays the distance from designated target with pin point accuracy. The thermal imager gets 4x the pixel data with SuperResolution which captures multiple images and combines them to create a 640 x 480 image. It also saves time by wirelessly syncing images directly from camera to Fluke Connect system. The TI450 complies with IEC 61010-1, overvoltage category II, pollution degree 2 safety standards.
- Save time with the Fluke Connect system
- 5MP built-in digital camera (visible light)
- Monitor processes with video recording, video streaming and remote control
- IFOV with standard lens (spatial resolution) of 1.31mRad, D:S 753:1
- Detector resolution of 320 x 240 (76, 800pixels) or 640 x 480 with SuperResolution
- LaserSharp auto focus for consistently in focus images
- Ruggedized touchscreen display ( 3.5inch (landscape) 640 x 480 LCD)
- 2x and 4x digital zoom
- Temperature measurement range (not calibrated below -1°C) from -20°C to +1200°C
- Accuracy of ±2°C or 2% (at 25°C nominal whichever is greater)
Contenuti
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card, Rugged hard carrying case, Soft transport bag, Adjustable hand strap.
Note
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Specifiche tecniche
-20°C
320 x 240
24 x 17
9Hz
-
1200°C
0.05°C
150mm
2 anni
Documenti tecnici (2)
Prodotti associati
7 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto