Informazioni sui prodotti
Panoramica del prodotto
The CNX t3000 Wireless Temperature Module is part of the Fluke team of wireless troubleshooting tools. Connect the CNX t3000 Wireless Temperature Module to your test point, and view the results up to 20 meters away on the CNX 3000 Wireless Multimeter. You'll save time, with less run-around collecting multiple measurements. Plus, no more writing down data as the CNX 3000 captures up to 65,000 sets of time stamped min/max/avg readings. CNX wireless test tools also offer increased safety by letting you view readings in a separate location from the test point. Now you can take readings on moving machinery, with only the measurement module in harm's way.
- Temperature measurements from -200 °C to 1372 °C
- ± 0.5% accuracy
- Memory recording up to 65,000 readings
- Backlit LCD display
- IP30
- Can track up to 10 measurement modules simultaneously, with results sent to a PC for analysis
Contenuti
Fluke CNX t3000 K-Type Wireless Temperature Module, 80PK-1 K-Type Bead Thermocouple & Magnetic Hanging Strap
Specifiche tecniche
da -200°C a +1372°C
63.5mm
CNX 3000 Series
165mm
14mm
No SVHC (15-Jun-2015)
Documenti tecnici (4)
Prodotti associati
5 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto