Informazioni sui prodotti
Panoramica del prodotto
Connect the CNX a3000 AC Wireless Current Clamp Module to your test point, and view the results up to 20 meters away on the CNX Wireless Multimeter. Plus, you can connect the CNX t3000 K-type wireless temperature module and view remote temperature measurements. You'll save time, with less run-around collecting multiple measurements. Use multiple modules for measurements on three-phase systems. Or use as a stand-alone measurement tool or combine with other CNX modules as a system for multiple measurements. From short distances, you can even view readings from modules through closed electrical panels. Plus no more writing down data as the CNX remote modules captures up to 65,000 sets of time stamped min/max/avg readings, using the optional PC adapter. CNX wireless test tools also offer increased safety by letting you view readings in a separate location from the test point. Now you can take readings on moving machinery, with only the measurement module in harm's way
- Isolate intermittent events or record signal fluctuations without even being there
- Work with fewer interruptions by recording multiple sessions before downloading
- Capture readings at different intervals, with user-set recording intervals
- Choose the module(s) that work best for your applications
- View up to 10 live readings at once on a PC to get a complete understanding of the situation
- Choose auto or manual ranging
- Integrated holster protects the meters, while probe holders keep accessories organized
Contenuti
Fluke CNX 3000 Industrial System, Fluke CNX 3000 Wireless Multimeter, Fluke CNX v3000 AC Wireless Voltage Module, Three (3) Fluke CNX i3000 iFlex AC Wireless Current Modules, Three (3) iFlex i2500-10 Flexible Current Probes Fluke CNX pc3000 Wireless PC Ad
Specifiche tecniche
Compute Module 3+ Series
Documenti tecnici (4)
Prodotti associati
4 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto