Informazioni sui prodotti
Panoramica del prodotto
The FLUKE-721EX-3601 is a precision pressure calibrator with dual isolated sensors for gas custody transfer applications. This dual isolated pressure sensor allows to take simultaneous static and differential pressure measurements in single tool. The pressure calibrator is simple to use and versatile, the two internal pressure sensors are configured with different pressure measurement ranges. One range for lower pressure and one range for higher pressure. Display has two main regions, one is menu bar (located at the bottom of the screen) used with the function buttons to access product menu and second is main display which has a maximum of three process measurement sub-regions as upper, middle and lower displays i.e. large backlit graphic display up to three inputs simultaneously.
- Low pressure sensor range from -14psi to +36psi, 0.001psi resolution & 0.025% full scale accuracy
- High pressure sensor range from -12psi to +100psi, 0.01psi resolution & 0.025% full scale accuracy
- 4 standard AA cells battery with life greater than 35hr
- 6VDC power requirements
- Switch test on both pressure inputs
- Pressure displayed in the user’s choice of 19 engineering units
- Store five instrument setups for recall and use
- Intrinsically safe IECEx and Atex Ex ia IIB T3 Gb (Zone 1) rated
- Dimensions is 20cm x 11cm x 5.8cm (H x W x D)
- IP-40 ingress protection
Contenuti
Dual sensor pressure calibrator, Soft case, Four (4) AA batteries, Manual, Traceable calibration certificate, Test leads.
Avvertenze
To prevent possible personal injury, check entity parameters before making any connections to device.
Specifiche tecniche
pressione
110mm
0.025%
-10°C
721Ex Series
200mm
58mm
539g
45°C
No SVHC (15-Jun-2015)
Documenti tecnici (3)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto