Informazioni sui prodotti
Panoramica del prodotto
The Fluke 434 Energy Analyzer is the ideal tool for energy logging. Utilizing the new Energy Loss Calculator function, the 434 II measures the fiscal cost of energy wasted due to poor power quality. This energy monetization capability allows you to identify the most energy-wasteful areas of your facility so you can determine potential energy saving solutions. Add basic power quality measurements to the package and you're got yourself one powerful troubleshooting tool.
- Energy monetization – calculate the fiscal cost of energy waste due to poor power quality
- Energy assessment – quantify the before and after installation improvements in energy consumption
- Frontline troubleshooting – quickly diagnose problems on-screen to get your operation back online
- Predictive maintenance – detect and prevent power quality issues before they cause downtime
- Long-term analysis – uncover hard-to-find or intermittent issues
- Load studies – verify electrical system capacity before adding loads
Contenuti
BC430 Power Adapter, International plug adapter set, BP290 (Single capacity Li-ion battery) 28 Wh (8 hours or more), TLS430 Test lead and Crocodile clip set, WC100 colour coding clips and regional decals, i430flex-TF, 24 inch (61 cm) length, 4 flexible cu
Specifiche tecniche
potenza
da 1V a 1kV
256mm
64mm
No SVHC (15-Jun-2015)
4 canali
57.5Hz
169mm
430 Series
Documenti tecnici (1)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Netherlands
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto