Informazioni sui prodotti
Alternative per FLUKE-355
1 prodotto trovato
Panoramica del prodotto
Confidently take reliable readings with the true-rms, the Fluke 355 Clamp Meters; the tools of choice for high current measurement up to 2000 A. The extra-wide jaw easily clamps around large conductors, typically found in high current applications. The rugged design and CAT IV 600 V, CAT III 1000 V ratings add an extra element of protection when taking high-powered measurements. Accurate peak measurements can be taken using the in-rush current mode - ideal for motors and inductive loads. The 355 also measures voltage and resistance, making this the most versatile tool for utilities, electrical contractors and industrial service technicians.
- Reliably handle a wide range of high-current applications
- The large 58 mm (2.3 in) jaw capacity is suitable for large or multiple conductors
- CAT IV 600 V, CAT III 1000 V rating for added user protection
- In-rush current measurement captures 'power-on' surge current with accuracy and repeatability
- Accurately measure frequency up to 1 kHz for optimum troubleshooting
- Quickly analyse readings using the MIN, MAX, and AVG functions
- A large backlit display allows for easy visibility in low-lit areas
- Use the display hold feature to capture readings even when the display cannot be viewed
- Resistance to 400K ohms coupled with a continuity beeper provide the convenience
- Use the low-pass filter to smooth out noisy loads and stabilise readings
Contenuti
C43 Soft Meter Case, 6 AA batteries, TL224 SureGrip® Silicone Test Lead Set, TP2 Slim Reach Test Probe Set (2 mm), AC285 SureGrip® Crocodile Clip Set, user manual
Specifiche tecniche
corrente AC/DC, tensione AC/DC, continuità, frequenza, resistenza
600V
400kohm
Auto
58mm
No SVHC (15-Jun-2015)
2kA
1kV
Valore Efficace (RMS)
4
350 Series
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto