Informazioni sui prodotti
Panoramica del prodotto
As the first two channel portable scopes safety rated CAT III 1000V / CAT IV 600V, the Fluke ScopeMeter 190 Series II combines an unprecedented level of performance, ruggedness, and portability. With real-time sampling rates up to 5 GS/s and 200 ps resolution to capture noise and other disturbances. Both models feature deep memory—up to 10,000 samples per channel— so you can examine very small parts of the waveform in detail. And both are IP-51 rated to withstand dust, drips, humidity, and wide temperature variations. Fluke ScopeMeter test tools are hand-held battery operated, designed to meet the demands of field service professionals.
- Two electrically isolated inputs
- CAT III 1000V / CAT IV 600V safety rated
- 500MHz bandwidth
- Fast sampling rate, up to 5GS/s with up to 200 ps resolution (Depending on model and channels used)
- Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
- Dedicated 5000 Count digital multimeter in 2 Channel models
- Quad meter measurements via scope BNC inputs in 4 channel models
- Connect-and-View continuous auto-trigger, single shot, pulse width, and video triggering
- ScopeRecord roll mode, capture waveform sample data for up to 48 hours
- TrendPlot, trend measurement readings for up to 22 days
- Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
- IP-51 rated for dust and drip proof to withstand harsh environments
- Isolated USB ports for memory devices and PC connectivity
- Li-Ion battery for extended operating timespan
- Easy-access battery door to make it easy to swap batteries
- A slot to tether and lock down the oscilloscope while unattended using a standard Kensington lock
Specifiche tecniche
ScopeMeter 190 Series II
500MHz
Multimetro, TrendPlot, registratore senza carta ScopeRecord, software SCC-290 e kit valigetta da trasporto
-
2 canali
5GSPS
3 anni
No SVHC (15-Jun-2015)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Romania
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto