Informazioni sui prodotti
Panoramica del prodotto
The FLUKE 1664 FC DMS UK is a multifunction installation tester with UK plug type. This installation tester is the only tester with 'insulation pretest'. If the tester detects that an appliance is connected to the system under test, it stops insulation test, helping eliminate accidental damage. Auto test performs seven tests with one press of the button, reducing number of manual connections and decreasing possibility of making errors. The 1664 FC also gives Fluke Connect, so can send test results to Smartphone and collaborate with others. Can import data into Fluke DMS to process and generate certificates. Auto test performs seven tests with one press of the button, reducing the number of manual connections and decreasing the possibility of making errors.
- Insulation PreTest safety function
- Insulation at L-N, N-PE inputs
- Automatic test sequence
- Continuity at L-N, N-PE inputs
- ShareLive calling, FlukeCloud storage & Fluke Connect compatibility
- On/Off switchable auto-start for RCD and loop test
- Z max memory
- Heavy duty, single input line cord
- Self-test & illuminated display
Contenuti
FLUKE 1664 FC DMS tester, 6 x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User manual on CD-ROM.
Specifiche tecniche
1660 FC Series
500V
1000Mohm
500V
20Mohm
No SVHC (20-Jun-2016)
Documenti tecnici (2)
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto