Informazioni sui prodotti
Alternative per FLUKE 1555/KIT
1 prodotto trovato
Panoramica del prodotto
The FLUKE 1555/KIT is an insulation resistance tester kit with 1555 insulation tester and accessories. This insulation tester offers digital insulation testing up to 10KV by making this device as an ideal solution for testing wide range of high voltage equipment including switchgear, motors, generators and cables. The 1555 tester can now conduct the entire range of test voltages as specified in IEEE 43-2000. It is a perfect tool for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur with measurement storage and PC interface facility. The 1555 tester has warning function which alerts the user that line voltage is present and gives voltage reading up to 600VAC or VDC for increased user safety. It has selectable test voltages in 50V steps from 250V to 1000V and 100V steps above 1000V. Long battery life gives user over 750 tests between charges.
- CAT III 1000V, CAT IV 600V safety rating
- Resistance measurements up to 2Tohm
- Capacitance measurement range from 0.01μF to 15.00μF
- Leakage current measurement range from 1nA to 2mA
- Large digital/analogue LCD for easy viewing with 75mm x 105mm display size
- Insulation test voltage accuracy of -0%, +10% at 1mA load current
- Guard system eliminates effect of surface leakage current on high resistance measurements
- IP40 enclosure sealing
- CE, TUV, IEC 61010-1, IEC 61010-2-030, IEC 61557-1 and IEC 61557-2 approved
- Operating temperature range from -20°C to 50°C (-4°F to 122F)
Contenuti
1555 10KV insulation tester, Test cables with crocodile clips (red, black, green), Infrared adapter with interface cable, Heavy duty crocodile clip leads, AC power cord, IP67 hard case, FlukeView forms basic CD-ROM, Quick reference card, Software license
Specifiche tecniche
megaohmmetro digitale
da 200kohm a 2Tohm
50°C
269mm
3.7kg
No SVHC (15-Jun-2015)
250V, 500V, 1kV, 2.5kV, 5kV
-20°C
160mm
277mm
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto