Informazioni sui prodotti
Panoramica del prodotto
The FLUKE-115/1 ACII is a compact true-RMS multimeter with 1AC-II VoltAlert for field service technicians. The Fluke 115 is the solution for a wide variety of electrical and electronic testing applications. The VoltAlert™ AC non-contact voltage tester is easy to use and provides electricians, safety personnel, homeowners a faster way to test for energized circuits. Fluke 115 measures 600.0mV DC millivolts, 6.000V to 600.00V DC volts, 600.0mV AC millivolts true-rms, 6.000V to 600.0V AC volts true-rms, 600 ohm continuity, 600 ohm to 40Mohm resistance, 2.00V/0.001V diode test, 1000nF to <gt/> 1000µF capacitance, 1nF to 500µF Lo-Z capacitance, 6.000A to 10.00A AC amps true-RMS (45Hz to 500Hz), 6.000A to 10.00A DC amps and 99.99Hz to 50KHz frequency (V or A input). It is an everyday multimeter for technicians and it is optimized for electrical and electronic testing in field service applications where more than basic functionality simplifies working.
- Compact design for ergonomic one handed operation
- Large white LED backlight to work in poorly lit areas
- Min/max/average to record signal fluctuations
- IEN61010-1 CAT III 600V safety rated
- Maximum voltage between any terminal and earth ground 600V
- 6,000 counts, updates 4 per second digital display
- 9V alkaline, NEDA 1604A/ IEC 6LR61 battery
- 167mm x 84mm x 46mm size, 550g weight, -10°C to 50°C operating temperature
Contenuti
FLUKE-115 true-rms multimeter, 1AC-II VoltAlert, Holster, 9V battery (installed ), 4mm silicone test lead set, User manual.
Specifiche tecniche
corrente AC/DC, tensione AC/DC, capacità elettrica, continuità, frequenza, resistenza
Valore Efficace (RMS)
Auto, Manuale
600V
10A
3 anni
No SVHC (15-Jun-2015)
3.5
6000
600V
10A
40Mohm
110 Series
Documenti tecnici (1)
Prodotti associati
8 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto