| Quantità | |
|---|---|
| 1+ | € 152,000 |
Informazioni sui prodotti
Panoramica del prodotto
TM311-AAC0BG1BBB4A1 is an iTHERM CompactLine TM311 series, sanitary thermometer. It provides accurate and fast process temperature measurements in hygienic and aseptic applications. Its temperature sensor offers a 4-wire connection or feeds into a smart temperature transmitter with 4 to 20mA, IO-link (auto-detect) or switch output. Featuring TipSens technology, the RTD (Pt100; Class A) delivers response times as low as 1.5s (t90) for optimum process control. This versatile device is a great choice to drive plant standardization. It is developed for universal use in hygienic and aseptic applications in the food, beverages and pharmaceutical industries, and for optimum standardization for machine and skid builders.
- Non-hazardous area approval, IO-link/4-20mA, 0 to 150°C output
- W/o thermowell, direct contact; 6mm (design; diameter insert), 316L material wetted parts
- G1/2 male thread ISO228, 316L (process connection), 30mm immersion length
- Ra <lt/>= 0.76um/30uinch (surface wetted parts), TipSens; -50 to 200°C (sensor type measuring range)
- Developed for universal use in sterile applications, ambient temperature range from -50°C to 200°C
- High standardization potential for skid builders, machine and plant manufacturers
- Compact, accurate and fast RTD sensor with IO-link for sterile applications
- IP69 protection class, device safety to EN 610101-1 and CSA C/US
- Electromagnetic compatibility (NAMUR NE 21), device diagnostic information (NAMUR NE 43)
- Hygienic design manufactured from high-grade stainless steel
Note
This product comes with 5-year warranty.
Specifiche tecniche
Pt100
-50°C
200°C
-
24VDC
4mA - 20mA
Montaggio a Panello
85°C
To Be Advised
-50°C
200°C
100ohm
100ohm
analogico
-
-40°C
iTHERM CompactLine TM311 Series
Documenti tecnici (3)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto