VGS-500-55
Alimentatore AC/DC coperto (PSU), ambito ITE, industriale e domestico, 1 Uscite, 489.5 W, 55 V
Informazioni sui prodotti
Panoramica del prodotto
VGS-500-55 is a VGS-500 series AC-DC power supply in a compact metal case that can deliver up to 500W. This internal AC-DC power supply is 62368 certified and designed to meet 61558 and 60335 system requirements. Featuring a wide input range, baseplate cooling, and a host of various protections, this rugged unit is ideal for reducing standby power usage in industrial applications. It includes over-temperature, output over-voltage, over-current, and short-circuit protection. Approvals are certified to 62368-15: EN, BS EN, UL, designed to meet 60335-1: IEC, UL, designed to meet 61558-1: EN, designed to meet 4943-1: GB.
- Adjustable output voltage, accepts AC or DC Input (dual use of same terminal)
- Baseplate cooling, over-current and short-circuit protection delay, 5,000m operating altitude
- Input voltage range from 85 to 305VAC, 120 to 430VDC, 55VDC typ output voltage
- 8.9A max output current, 489.5W max output power, 95% typ efficiency at 230VAC
- Frequency range from 47 to 63Hz
- 4,000VAC min isolation voltage input to output for 1 minute, 10mA max
- Metal (AL6063, SGCC) case material, 2 year limited warranty
- Dimension is 232.00 x 81.00 x 31.00mm
- Operating temperature from -40 to 85°C
Specifiche tecniche
ambito ITE, industriale e domestico
489.5W
8.9A
-
-
-
Fisso
To Be Advised
1Uscite
55V
-
-
-
da 85V AC a 305V AC
VGS-500 Series
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto