Quantità | |
---|---|
1+ | € 232,460 |
Informazioni sui prodotti
Panoramica del prodotto
LD30CPBR10BPM5IO is a photoelectric laser sensor with BGS, FGS and IO-Link communication. It is the latest generation of high performance photoelectric laser sensor is designed to solve challenging detection tasks due to laser, background suppression, foreground suppression and dual detection features. The small light spot makes detection very precise. The sensor is implemented in the compact 10 x 20 x 30mm ABS housing that are acknowledged world wide. It is implemented functions with weight on functionality, reliability, predictive maintenance makes this sensor ideal for industry 4.0. The detection distance is almost independent of the colour of the object to detect. The sensor can be operated in IO-Link mode once connected to an IO-Link or in standard I/O mode. Application includes detecting of transparent or translucent plastic bottles, detection distance, dual detection, pattern recognition, speed and length, divider function and object and gap monitoring.
- Rectangular housing, teach-button
- Background / foreground suppression, red light, 100mm sensing distance
- Connector M8 4-pin, plug connection, plastic housing
- Red laser class 1 assure reliable detection, red laser BGS or FGS long range
- Dual detection mode, triangulating sensing principle
- Application functions, neighbor immunity, easy customization
- Output can be operated either as a standard switching output or in IO-Link mode
- Fully configurable via output IO-Link v 1.1., timer functions
- Logging functions, detection modes, logic functions, analogue output
- Measured sensing distance as process data, neighbor interference protection, dual detection
Specifiche tecniche
100mm
LD30CPBR10BPxxIO Series
30V
Push Pull, NPN/PNP, SPST-NO/SPST-NC
10V
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
RoHS
RoHS
Certificato di conformità del prodotto