Quantità | |
---|---|
1+ | € 112,820 |
Informazioni sui prodotti
Panoramica del prodotto
ICS30L50F15POM1E1 is a proximity inductive sensor with E1-type approval. It is a complete family of high-performance inductive sensors which represents Carlo Gavazzi standard solution for outdoor mobile applications. Since they are installed on vehicles such as trucks or earth-moving equipment, they have to survive harsh environmental conditions, such as very high levels of shock and vibrations, low and high temperatures, high-level radio frequency noise, and frequent washing cycles with liquid cleaners and degreasers to remove grease and oils. High EMC standards with immunity to false actuation when exposed to radiated noise with field strengths of upto 200V/m and immunity to conducted RF noise of 10V. It is used in applications such as trucks, earth-moving equipment, agriculture machines, mobile cranes, and buses.
- Less machine downtime, high EMC standards, extended power supply range from 8 to 60VDC
- Load-dump protection, easy to install, high precision, product traceability
- Integrated diagnostic function with flashing LED in the event of a short circuit or overload
- Inductive sensor, cylindrical stainless steel housing, M30 housing
- Housing with thread length of 50mm, ICS30 flush: 15mm (extended range)
- PNP – normally open output, M12 plug connection, ripple is 10%
- No load supply current is 10mA, power on delay is 50ms
- Output current is 200mA, off-state current is 500μA, IP67, IP68, IP69K degree of protection
- Short-circuit, inductive load, overload, reverse polarity and transients protection
- Operating ambient temperature range from -40°C to +85°C
Specifiche tecniche
sensore di prossimità induttivo
M30 x 1,5
PNP / SPST-NO
15mm
8VDC
60VDC
cilindrico filetto M30
acciaio inox 304
-40°C
No SVHC (21-Jan-2025)
85°C
-
-
8V
60V
3-Wire, PNP, NA
4-Pin M12 Connector
IP67, IP68, IP69K
ICS30 E1 Series
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Lithuania
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto