Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 110,060 |
| 5+ | € 106,330 |
| 10+ | € 102,840 |
Informazioni sui prodotti
Panoramica del prodotto
CA18CBN12BPA2IO is a CA18CBxxBPxIO capacitive proximity sensor for detection of most solid or liquid targets in industrial applications such as plastic and rubber, agriculture, food and beverage and materials handling. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. The sensor has a LED bar graph that visualizes signal stability and makes adjustment easy. The 4th Generation of TRIPLESHIELD™ technology provides increased immunity to electromagnetic interference (EMI), especially to frequency drives, and improves immunity to humidity and dust.
- LED bar graph for output, signal stability, power ON and easy adjustment
- Sensitivity adjustment either by trimmer, teach-by-wire or by IO-link parameter
- Supply voltage: 10 to 40V DC
- Make and break switching function
- Protection: reverse polarity, short circuit and transients
- Excellent EMC performance (4th generation TRIPLESHIELD™)
- Cable connection, 12mm rated operating distance, non-flush mounting
- Operating voltage range (UB): 10 - 40V DC (ripple included)
- Cylindrical with threaded barrel housing, PBT grey, 30% glass-reinforced body
- Ambient operating temperature range from -30°C to +85°C
Contenuti
Capacitive sensor: CA18CBxxBPxxIO, 2 x M18 finger nuts, Packaging: carton box, Screwdriver.
Specifiche tecniche
sensore di prossimità capacitivo
12mm
10VDC
cilindrico
PBT (polibutilene tereftalato) con vetroresina
-30°C
TRIPLESHIELD CA18CBxxBPxIO Series
-
digitale, NPN / PNP/ SPST-NA / SPST-NC / Push-Pull / IO-Link
40VDC
cavo 2m
IP67, IP68, IP69K
85°C
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Lithuania
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto