Avvisatemi non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 8 083,740 |
Informazioni sui prodotti
Panoramica del prodotto
FLK-FEV500/CCS2 is a fast DC charging station analyser with CCS2 connectivity. FEV500 is a field-ready, advanced analyser that streamlines the testing of Fast DC EV charging stations by combining essential safety and performance checks into a single device. Designed for ease of use, it simplifies the evaluation process without the need for additional test and measurement equipment, ensuring that EVSE (Electric Vehicle Supply Equipment) remains safe and operational. The FEV500 has an intuitive interface and features seamless software integration, making it easier for technicians to troubleshoot, manage data, and maintain EVSE uptime with confidence and efficiency. The FEV500 is compliant with ISO 15118 and DIN SPEC 70121 international standards for the digital communication between electric vehicles and electric vehicle supply equipment. It has been tested for compatibility with major EVSE manufacturers.
- Combined performance and safety testing in one device for complete EVSE verification
- Simulates EV charging loads, eliminating need for external load banks or EVs
- Autotest runs pre-set sequences with automatic pass/fail results for faster testing
- Touchscreen interface with guided workflows ensures simple operation in bright sunlight
- Supports CCS1 and CCS2 connectors for broad EV charging station compatibility
- Rugged portable design with rechargeable battery enables testing without AC power
- Automatically stores EVSE and connector IDs for streamlined asset management
- 7-inch capacitive touchscreen (1024 x 600) brightness up to 1,700cd/m² (auto-adjusted)
- Dimension is 650 x 508 x 300mm (25.6 x 20 x 11.8")
- IP54 rated, 2 years warranty
Contenuti
FEV500 analyser, TP165X remote control probe, Li-ion battery, USB-C to USB-A cable.
Specifiche tecniche
FEV500 Analyzer, TP165X Remote Control Probe, Li-ion Battery, USB-C to USB-A Cable
No SVHC (04-Feb-2026)
FEV500 Series
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto