Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 1 385,000 | 
Informazioni sui prodotti
Panoramica del prodotto
Marker-Mate Electronic Marker Locator (EML-100) built by Tempo Communications is designed to locate buried electronic markers, including Tempo OmniMarker™ and UniMarker™ models at industry standard frequencies. The EML-100 re-sets the industry standard with the updated capability of detecting nine different electronic marker types simultaneously, when in “scan” mode (power, European power, water, sanitary, telephone, fibre optic, gas, cable TV, non-potable water). The EML-100 is also user-selectable for any one of the marker types. Utilizing digital signal processor technology, the Marker-Mate is the most sophisticated and highest performing marker locator available. At the same time, the Marker-Mate was built to operate in all weather conditions.
- 5ft.+ depth range
 - Detects up to nine different marker types
 - Scan mode provides simultaneous detection of all marker types
 - User-adjustable detection threshold
 - Digital signal processor accuracy
 - Large-character display is easy to read
 - Bar graph, numeric, and audible signal strength indicators
 - Speaker volume adjust
 - Headphone jack
 - Battery level indicator
 - Low battery warning
 - Adjustable time out feature prolongs battery life (and can be turned off)
 - Weather resistant
 - Rugged construction
 
Specifiche tecniche
Rilevatore di marcatori
12.8"
30.7"
Marker-Mate
1.5m
7.8"
4.5lb
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto