Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 163,930 |
| 3+ | € 141,860 |
Informazioni sui prodotti
Panoramica del prodotto
72-10465 is a handheld LCR meter. It features an easy to read dual LCD (40mm x 63mm) display, with measurement of 19999/1999 (main/auxiliary). It also has series and parallel measurement modes, which can be used to select the quality factor, loss factor, phase location angle, and equivalent resistance of measured articles. Intelligent detection and five different test frequencies enable accurate readings for all sizes of capacitors and inductors. The user can also access the stored data on a PC with the included USB connection and interface software. The compact size and case make this unit far more portable than a benchtop meter.
- LCR automatic identification/manual measurement
- Calibration compensation of open circuit/short-circuit
- Product size of 96mm x 193mm x 47mm, product net weight is 374g
- Low battery indication ≤6.8V, automatic shutdown
- Measurement of DCR DC resistance
- Measurement of L, C & R range from 20mH to 2000H, 200pF to 20mF & 20 ohm to 200Mohm
- Measurement frequency of 100Hz/120Hz/1kHz/10kHz/100kHz
- Relative mode and tolerance sorting, 9V battery (6F22) or USB powered
- 0.6Vrms operational voltage, 120 ohm output impedance
- 12 month limited warranty *view Terms & Conditions for details
Contenuti
72-10465 LCR meter, Battery, SMD test clamp, USB interface cable, PC software CD, Multi-purpose socket, Short circuit splice.
Note
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Documenti tecnici (4)
Alternative per 72-10465
3 prodotti trovati
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto