9 Puoi prenotare le disponibilità ora
| Quantità | |
|---|---|
| 1+ | € 1 288,000 |
Informazioni sui prodotti
Panoramica del prodotto
781964-03 is a 3.3MHz I²C, 50MHz SPI I²C/SPI interface device. It is a host interface for connecting to and communicating with inter-integrated circuit (I²C) and serial peripheral interface (SPI) devices. With plug‑and‑play USB connectivity, the USB‑8452 is a bus-powered, portable solution to communicate with consumer electronics and integrated circuits. It also includes eight general-purpose digital I/O lines for a variety of applications, such as configuring the address of I²C devices, toggling LEDs, or strobing convert and data ready lines common to analogue converter chips. User can physically place the USB‑8452 more closely than PCI interfaces to I²C/SPI devices, which reduces I²C bus length and minimizes noise problems. Additionally, the interface provides +5V and GND to power circuits with no external power supply.
- 3.32MHz maximum I²C clock rate
- 50MHz maximum SPI clock rate
- 4.5V min, 5.25V max input voltage (USB high-power bus-powered device)
- 500mA max, 250mA typ (working mode current) USB high-power bus-powered device
- 20mA max current (+5V output voltage source)
- Dimensions is 6.65cm × 8.86cm (2.62in × 3.49in) USB-8452 OEM
Specifiche tecniche
Dispositivo di interfaccia I2C/SPI
480Mbps
-
USB-8452
1 Porta
USB 2.0
NI Test & Measurement Devices
To Be Advised
Documenti tecnici (1)
Prodotti associati
6 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Hungary
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto