Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 2 537,000 |
Informazioni sui prodotti
Panoramica del prodotto
FQM-100-M is a Fiber QuickMap™ multimode fibre distance and fault locator. It has the simplicity of a VFL and provides distance and power information on high losses, breaks, and the end of the fibre. Fiber QuickMap can be used straight out of the box with no user setup required. Simply turn it on, connect to the multimode link to be tested, and press the “TEST” button to obtain the channel visibility users need in order to quickly troubleshoot or verify connectivity. No need to fiddle with settings, fibre types, or standards. The Fiber QuickMap troubleshooter, as a single-ended instrument, cuts down users' troubleshooting time from hours to mere seconds.
- 850nm output wavelength, measure up to 4,921feet (1,500metres) of fibre in seconds
- Locate severe bends, high-loss splices, breaks and dirty connectors in multimode fibre
- Measure and locate high-loss splices, locate the end of a fibre
- Find potential sources of high bit error rates caused by reflectance from dirty or poor connections
- Detects live optical signals before it begins testing
- Find problems quickly, six-second test time-no more blind troubleshooting that can waste hours
- Change the index of refraction (IOR) to improve fibre length accuracy
- Visible in dark areas, backlighted display turns off automatically
- Operating temperature with the battery range from 0ºC to 50ºC
- Backlit black and white (segments) LCD type
Contenuti
Multimode fibre fault locator unit, Screw on interchangeable SC adapter, 50µm SC/LC multimode launch fibre, Carrying case, 4-language quick reference guide (manuals in 9 languages available on-line), Safety instruction manual, and batteries.
Avvertenze
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Note
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Specifiche tecniche
Adattatore SC
-
Fiber QuickMap Series
-
-
No SVHC (15-Jun-2015)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto