Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 130 700,000 |
Informazioni sui prodotti
Panoramica del prodotto
PXIe-5842 is an 8GHz, 1GHz bandwidth, RF PXI vector signal transceiver. The PXIe-5842 is a vector signal transceiver (VST), which combines a vector signal generator and vector signal analyser into a single four-slot PXI Express instrument. This VST provides the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5842 benefits from PXI modularity and scalability, as up to four PXIe-5842 VSTs can fit into one 18-slot PXI Chassis. Additionally, the VST provides the error vector magnitude (EVM) performance required to test a variety of cellular and wireless standards such as Wi-Fi 7 and 5G NR. The PXIe-5842 supports frequency coverage and bandwidth availability for a wide range of semiconductor, aerospace, and defence applications.
- RF generator and analyser frequency range from 50MHz to 8MHz
- RF generator and analyser instantaneous bandwidth is 1GHz
- Generator tuning time is 230μs
Contenuti
PXIe-5842, PXIe-5655, Cables, SMA driver bit, Screwdriver, PXIe-5842 safety, Environmental and regulatory information, PXIe-5655 safety, Environmental and regulatory information.
Specifiche tecniche
1GHz
1GHz
230µs
sistemi di misurazione VST NI
To Be Advised
50MHz - 8GHz
50MHz - 8GHz
RF
PXIe-5842
Documenti tecnici (1)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto