Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 4 758,000 |
Informazioni sui prodotti
Panoramica del prodotto
MR8875 is a memory HiCorder, a high-speed waveform monitoring and recording device that can simultaneously measure multiple physical phenomena such as voltage, current, temperature, vibration, weight, acceleration and rotation due to complete isolation between channels and from each channel to the ground. The MR8875 data acquisition (DAQ) recorder accommodates plug-and-play input modules to meet applications such as onboard vehicle analysis, current consumption testing of portable devices, and measuring the voltage waveforms of superconducting materials and contacts. It features 1000 V input and instantaneous DC or RMS waveform measurement with the Analog Unit MR8905, multi-channel logger capable of thermocouple temperature measurement up to 60ch at 10 msec intervals, 16-bit high-resolution measurement of voltage, temperature, distortion and CAN signals.
- Measure multiple channels simultaneously despite handheld portable design
- Max 2 μsec high-speed simultaneous logging for all input channels
- Save directly to the SD Card in real time for uninterrupted long-term logging
- FFT calculation, waveform calculation functions for advanced analysis
- Intuitive touch screen for optimal operability
- Tough against vibrations and extreme temperatures
- Touch-panel operation 8.4inch SVGA-TFT colour LCD (800 × 600 dots)
- SD card slot ×1, USB 2.0 memory removable storage
- 100BASE-TX connector for LAN cable
- USB 2.0 compliant, series mini-B receptacle ×1, series A receptacle ×2
Contenuti
Portable recorder, Instruction manual ×1, Measurement guide ×1, AC adapter Z1002 ×1, Protection sheet ×1, USB cable ×1, Shoulder strap ×1, Application disk (Wave viewer Wv, communication commands table, CAN Editor) ×1.
Note
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Specifiche tecniche
CAN, estensione, temperatura, tensione
-
LAN, scheda SD, USB
-
60 canali
500 kS/s
LCD
To Be Advised
Documenti tecnici (1)
Prodotti associati
8 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Japan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto