Avvisatemi non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 29,890 |
Informazioni sui prodotti
Panoramica del prodotto
SEN0623 is a C1001 60GHz mmWave Indoor Fall Detection Sensor board for Arduino / ESP32 / micro:bit (11meters). The C1001 mmWave Human Detection Sensor is a high-precision 60GHz millimetre-wave radar sensor engineered for advanced human detection. Unlike standard 24GHz millimetre-wave sensors that are limited to detecting presence, speed, and distance, the C1001 sensor offers enhanced detection capabilities, including fall detection and sleep monitoring. Its ability to recognize human postures using a point cloud imaging algorithm allows for the detection of whether someone is lying down and for precise monitoring of life signs. This sensor can detect motion or even when a person remains static, making it superior to traditional sensors like PIR, which require movement to detect presence. The C1001 sensor’s comprehensive monitoring capabilities provide accurate and detailed insights into human activity, improving safety and health monitoring while enhancing the overall user experience.
- Integrated fall detection function
- Comprehensive sleep monitoring
- Comprehensive setup and configuration support
- 5V operating voltage, ≤100mA operating current and 61~61.5GHz operating frequency
- 6dBm transmission power, 11m max detection distance, radar detection angle: 100×100°
- Sleep detection distance (chest): 0.4-2.5m
- Breath and heart rate detection distance (chest): 0.4-1.5m
- Breath measurement range: 10-25 breaths/minute
- Heart rate measurement range: 60-100beats/minute
- Operating temperature range from -20 to 60°C
Specifiche tecniche
DFRobot
-
C1001
schede di sviluppo ESP32, Micro:Bit, Arduino UNO
-
-
Scheda sensore di rilevamento persone mmWave C1001
No SVHC (25-Jun-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto