Informazioni sui prodotti
Panoramica del prodotto
VIEW text32 LCD screen for the BBC micro bit. The :VIEW Text32 is a character LCD showing 32 characters (2 lines of 16 characters). The :VIEW Text32 also breaks out the BBC micro:bit pins to edge pads (excluding pin14). The bottom edge of the board has a replication of the BBC microbits own edge connector, this allows you to plug the :VIEW Text32 into any board that the microbit itself can be slotted into. The board has been designed so that the BBC micro:bit can be slotted into the edge connector on the top side of the PCB. No extra tools are required for installation, the board is supplied and ready to go --plug and play/work.
- A BBC micro:bit can be slotted into the edge connector on the top side of the PCB
- Features on-board battery holder that powers display, microbit and the replicated edge connector
- The :VIEW Text32 can be coded with the Makecode editor or with MicroPython
- Created custom code blocks for MakeCode editor to make using :VIEW Text32 as simple as possible
Note
Note: micro:bit shown for illustration only, not included. Use of the edge connector SPI pins (p13/p15) may result in loss of functionality.
Specifiche tecniche
VIEW Text32
BBC Micro:bit
No SVHC (25-Jun-2025)
Scheda LCD
Startech Laptop Privacy Filter
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto