50 Puoi prenotare le disponibilità ora
Quantità | |
---|---|
1+ | € 4,780 |
Informazioni sui prodotti
Panoramica del prodotto
SEN0503 is an IR break beam sensor. This infrared break-beam sensor is a simple way to detect motion. This IR break beam sensor works up to 50cm with a fast and stable response of <2ms. With a small size of 20 x 10 x 9mm, the module can be conveniently installed in a narrow space. Besides, it can operate within a temperature of -25°C to 60°C. Power the sensor by a voltage of DC 3.0 to 5V. It can be used with Arduino for some simple motion detection, speed detection, timing, etc. in smart robot competitions. This works by having an emitter side that sends out a beam of human-invisible IR light, then a receiver across the way which is sensitive to that same light. When something passes between the two, and it’s not transparent to IR, then the“beam is broken“and the receiver will output a signal to let you know. Application includes simple motion detection, speed detection, timing.
- Fast and stable response speed
- Can be conveniently installed in a narrow space
- Induction distance is 50CM / (5V), 20CM / (3.3V)
- Induction method: through-beam type (non-transparent)
- Working current is 25mA, output current is 100mA (can directly drive the relay)
- Output mode: NPN normally open, emitting angle: straight line (infrared light)
- Receiving angle: <10°, response time: 2ms, Transmitter: red wire=5V DC, black wire=GND
- Working environment: indoor (not waterproof), light hole: 3mm
- Dimension is (L x W x H) 20 x 10 x 9mm, cable length is 25cm
- Working temperature range from -25°C to 60°C
Contenuti
IR break beam sensor (50cm) - receiver x1, IR break beam sensor (50cm) - transmitter x1.
Specifiche tecniche
500mm
500mm
NPN / SPST-NO
-
3V
5V
LED a infrarossi
-
60°C
barriera a infrarossi
a sbarramento
NPN
cavo 250mm
3V
5V
-
-25°C
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto