Ti serve altro?
Quantità | |
---|---|
1+ | € 24,060 |
5+ | € 23,580 |
10+ | € 23,100 |
50+ | € 22,620 |
100+ | € 22,140 |
Informazioni sui prodotti
Panoramica del prodotto
HMC1001-RC is a 1-axis surface mount magnetic sensor designed for low field magnetic sensing. By adding supporting signal processing, cost effective magnetometers or compassing solution is enabled. This small, low cost solutions are easy to assemble for high volume OEM designs. Applications for the HMC100x sensor includes compassing, navigation systems, magnetometry, and current sensing. It utilizes Honeywell’s Anisotropic Magneto resistive (AMR) technology that provides advantages over coil based magnetic sensor. This extremely sensitive, low field, solid-state magnetic sensor designed to measure direction and magnitude of Earth’s magnetic fields, from tens of micro gauss to 6 gauss.
- Open loop multi-range current transducer, voltage output
- Low cost design
- 4-element Wheatstone bridges with low noise passive element design
- Low voltage operations (2V) compatible for battery powered applications
- Patented offset and set/reset straps
- Stray magnetic field compensation
- Supply voltage range from 2 to 12V
- Field range from -2 to +2gauss (full scale (FS) – total applied field)
- 8-pin SIP package
- Ambient operating temperature range from -40 to 125°C
Specifiche tecniche
-
2G
HMC1001 Series
-2G
27G
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto