Ti serve altro?
Quantità | |
---|---|
1+ | € 1,020 |
10+ | € 0,802 |
50+ | € 0,765 |
100+ | € 0,731 |
250+ | € 0,697 |
500+ | € 0,663 |
1000+ | € 0,629 |
2500+ | € 0,614 |
Informazioni sui prodotti
Panoramica del prodotto
The A1220LUA-T is a Hall-effect Sensor IC, extremely temperature-stable and stress-resistant devices especially suited for operation over extended temperature ranges to 150°C. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, temperature dependencies and thermal stress. Each device includes on a single silicon chip a voltage regulator, hall-voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger, short-circuit protected open-drain output to sink up to 25mA. A south pole of sufficient strength turns the output on. A north pole of sufficient strength is necessary to turn the output off. An onboard regulator permits operation with supply voltages of 3 to 24V.
- AEC-Q100 automotive qualified
- Symmetrical latch switchpoints
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Operation from unregulated supply down to 3V
- Reverse battery protection
- Solid-state reliability
- Small package sizes
Specifiche tecniche
latch a effetto Hall
-G
-
24V
-
tensione
-
150°C
-
latch
-G
3V
-
3 Pin
1Uscite
-40°C
-
Documenti tecnici (3)
Alternative per A1220LUA-T
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto