Ti serve altro?
Quantità | |
---|---|
1+ | € 287,500 |
5+ | € 235,230 |
10+ | € 215,630 |
25+ | € 199,040 |
50+ | € 184,820 |
Informazioni sui prodotti
Panoramica del prodotto
DVL 2000 is a DVL series voltage transducer for the electronic measurement of DC, AC, pulsed voltage with galvanic separation between the primary and the secondary circuit. Suitable for AC variable speed and servo motor drives, static converters for dc motor drives, battery supplied applications, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding applications, renewable energy (solar and wind), single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives, substations applications.
- Bipolar and insulated measurement up to 3000V and primary nominal RMS voltage is 2000V typ
- Current output, 50mA typ secondary nominal RMS current, 75mA max secondary current
- Supply voltage range from ±13.5V to ±26.4V
- Input and output connections with M5 studs
- Compatible with AV 100 family
- Compact design, low consumption and low losses
- Good behaviour under common mode variations
- Excellent accuracy (offset, sensitivity, linearity) and good delay time
- Low temperature variation and high immunity to external interferences
- Ambient operating temperature TA range from -40 to 85°C
Specifiche tecniche
Trasformatore di Tensione
-13.5V
26.4V
0.5%
50mA
Montaggio a Panello
75mA
85°C
DVL
AC, DC, impulsi
±13,5V a ±26,4V
2kV
±1%
Analog
100mm
-40°C
0.5%
No SVHC (27-Jun-2024)
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Bulgaria
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto