Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 280,530 |
| 5+ | € 274,920 |
| 10+ | € 269,310 |
| 25+ | € 263,700 |
| 50+ | € 258,090 |
Informazioni sui prodotti
Panoramica del prodotto
DVL 1500 is a voltage transducer for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications, renewable energy (Solar and Wind), single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives, substations.
- Bipolar and insulated measurement up to 2250V, current output
- Input and output connections with M5 studs, compatible with AV 100 family
- Low consumption and low losses, compact design
- Good behaviour under common mode variations
- Excellent accuracy (offset, sensitivity, linearity), good delay time
- Low temperature variation, high immunity to external interferences
- Supply voltage range from ±13.5 to ±26.4V (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
- Primary nominal RMS voltage is 1500V typ (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
- Rise time of UC is 100ms max (10 − 90%, TA = 25°C, ±UC = ±24V, RM = 100 ohm)
- Ambient operating temperature range from -40 to 85°C
Specifiche tecniche
Trasformatore di Tensione
AC, DC, impulsi
26.4V
0.5%
corrente
Montaggio a Panello
75mA
0.5%
DVL Series
-13.5V
±13,5V a ±26,4V
1500VDC
±1%
Analog
100mm
-40°C
85°C
No SVHC (27-Jun-2024)
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Bulgaria
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto