Ti serve altro?
Quantità | |
---|---|
1+ | € 16,840 |
10+ | € 14,730 |
25+ | € 13,980 |
50+ | € 12,680 |
100+ | € 12,220 |
Informazioni sui prodotti
Panoramica del prodotto
MPXV5010DP is a piezoresistive transducer that is state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing. Applications include hospital beds, HVAC, respiratory systems, process control, washing machine water level measurement (reference AN1950), ideally suited for microprocessor or microcontroller-based systems, appliance liquid level and pressure measurement.
- 5.0% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Durable epoxy unibody and thermoplastic (PPS) surface mount package
- Temperature compensated over -40°C to +125°C
- Patented silicon shear stress strain gauge
- Supply voltage range from 4.75 to 5.25V DC
- Supply current is 5.0mAdc typical
- Accuracy is ±5.0%VFSS maximum at 0 to 85°C, VS = 5.0V DC
- 1.0ms typ response time at VS = 5.0V DC, TA = 25°C
- Plastic, small outline package (SO8)
Specifiche tecniche
differenziale
4.4mV/kPa
4.75V
SOP
8Pin
±5%
montaggio superficiale
aria
125°C
-
No SVHC (27-Jun-2024)
0kPa
10kPa
5.25V
SOP
0,2V-4,7V
doppia radiale con attacchi, stesso lato
-
-40°C
MPxx5010 Series
-
Documenti tecnici (3)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:South Korea
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto