Quantità | |
---|---|
60+ | € 122,740 |
Informazioni sui prodotti
Panoramica del prodotto
89BSD-006BA-B- is a digital output pressure sensor. This 9mm diameter small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. This low power 24-bit DS ADC digital output pressure sensor supports an I2C interface protocol and is designed for threaded O-ring mounting. A custom ASIC is used for temperature compensation and offset correction. The sensing package utilizes silicone oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A flex cable allows the 89BSD to connect to a smaller connection terminal where size is of primary concern. It is s designed for high performance, low pressure applications. Applications include level controls, tank level measurement, corrosive fluids and gas measurement systems, sealed systems, manifold pressure measurement, barometric pressure measurement, dive computers.
- Stainless steel with O-Ring seal, ASIC calibrated
- Digital output (24bit DS ADC), 1.8 to 3.6VDC supply voltage
- Standby supply current is 0.02µA typ at (25°C)
- Peak supply current is 1.4mA typ
- Absolute pressure type, 6bar max operating pressure
- ±3% pressure accuracy, ±2% total error band
- Dimension is 7.5mm x 9.04mm (H x D)
- Operating temperature range from -40°C to +85°C
Specifiche tecniche
assoluta
-
assoluto
3V
3.6VDC
modulo
digitale
nessuna porta
I2C
-40°C
89BSD Series
No SVHC (21-Jan-2025)
Digitale I2C
6bar
1.8VDC
nessuna porta
12.5µA
1Pin
±0,3%
montaggio superficiale
gas, liquidi
85°C
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto