Quantity | Price (ex VAT) |
---|---|
60+ | €122.740 |
Product Information
Product Overview
89BSD-006BA-B- is a digital output pressure sensor. This 9mm diameter small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. This low power 24-bit DS ADC digital output pressure sensor supports an I2C interface protocol and is designed for threaded O-ring mounting. A custom ASIC is used for temperature compensation and offset correction. The sensing package utilizes silicone oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A flex cable allows the 89BSD to connect to a smaller connection terminal where size is of primary concern. It is s designed for high performance, low pressure applications. Applications include level controls, tank level measurement, corrosive fluids and gas measurement systems, sealed systems, manifold pressure measurement, barometric pressure measurement, dive computers.
- Stainless steel with O-Ring seal, ASIC calibrated
- Digital output (24bit DS ADC), 1.8 to 3.6VDC supply voltage
- Standby supply current is 0.02µA typ at (25°C)
- Peak supply current is 1.4mA typ
- Absolute pressure type, 6bar max operating pressure
- ±3% pressure accuracy, ±2% total error band
- Dimension is 7.5mm x 9.04mm (H x D)
- Operating temperature range from -40°C to +85°C
Technical Specifications
Absolute
I2C Digital
Absolute
1.8VDC
3.6VDC
12.5µA
Digital
No Port
I2C
-40°C
89BSD Series
No SVHC (21-Jan-2025)
-
6bar
3V
No Port
Module
1Pins
± 0.3%
Surface Mount
Gas, Liquid
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate