Ti serve altro?
Quantità | |
---|---|
1+ | € 538,410 |
Informazioni sui prodotti
Panoramica del prodotto
MTi-8 is a cm-level GNSS/INS 12.1 x 12.1mm module with an interface to an external GNSS receiver. The Xsens optimized strapdown algorithm (AttitudeEngine™) performs high-speed dead-reckoning calculations at 1KHz allowing accurate capture of high frequency motions. Xsens’ industry-leading sensor fusion algorithm provides high accuracy and sensor auto-calibration in a cost-effective module for a wide range of (embedded) applications. It relieves users from the design, integration and maintenance of gyroscopes, accelerometers and other sensors. The MTi-8 is supported by the MT software suite which includes MT Manager (GUI for Windows/Linux), SDK, example codes and drivers for many platforms including ROS.
- 0.5deg RMS roll, pitch, 1deg RMS yaw/heading, 0.05m/s RMS velocity (sensor fusion performance)
- 2000deg/s standard full range, 6deg/h in-run bias stability, 230Hz -3dB bandwidth (gyroscope)
- 16g standard full range, 40µg in-run bias stability, 230Hz -3dB bandwidth (accelerometer)
- 0.5mG total RMS noise, +/- 8G standard full range, 0.25mG resolution (magnetometer)
- UART GNSS receiver interface, high precision GNSS precision, external RTCM I/P port(GNSS receiver)
- SPI barometer interface
- IP00 IP-rating, -40 to 85°C operating temperature, output frequency up to 1KHz
- Connector:SMD, footprint compatible with JEDEC PLCC-28
- Input voltage range from 2.8 to 3.6V, power consumption (typ) of <lt/>150mW at 3V
- UART/SPI/I²C interfaces, Xbus/NMEAin protocols. built-in-self test (Gyr, Acc, Mag, Baro, GNSS)
Specifiche tecniche
Giroscopio Triassiale, Accelerometro Triassiale, Magnetometro Triassiale, Barometro Triassiale
X, Y, Z
LCC
LCC
± 16g
-
-40°C
-
accelerometro, giroscopio, magnetometro
2.8V
3.6V
28Pin
± 2000°/s
I2C, SPI, UART
85°C
To Be Advised
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Netherlands
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto