Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 73,880 |
5+ | € 64,650 |
10+ | € 53,570 |
25+ | € 48,020 |
50+ | € 44,330 |
Informazioni sui prodotti
Panoramica del prodotto
The FT-43 is a threaded type Fibre Sensor features standard fibre which is mounted using nuts. It has drastically improving flexing performance. With the lens installable type, long distance sensing and microscopic object sensing is possible by installing a lens. A protective tube and a sturdy stainless jacket type that prevents disconnection are also prepared. It is a coaxial fibre that encloses the circumference of the emitter fibre at the centre with the receiver fibre. This is suitable for high-precision positioning. It can perform sensing without affecting the approach direction of the work. High precision polishing is accomplished by using the PCTC polishing technique. The beam axis deviation of each unit is kept within ±3º and the beam axis centering accuracy is kept within ±150μm.
- Reflective type
- Stainless steel fittings are used for the fibre head of all models
- Improved centering accuracy
Specifiche tecniche
1.4m
FT-43
Sbarramento
No SVHC (23-Jan-2024)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Japan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto