Ti serve altro?
Quantità | |
---|---|
1+ | € 46,660 |
Informazioni sui prodotti
Panoramica del prodotto
STEVAL-BCN002V1B is a BlueTile - Bluetooth LE enabled sensor node development kit. It features the STEVAL-BCN002V1 multi-sensor board based on BlueNRG-2 SoC Bluetooth Low Energy application processor. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, Time-of-Flight and microphone sensors, and is powered by a common CR2032 coin battery. The sensor board communicates with a Bluetooth LE enabled smartphone running the ST BLE Sensor app, available on Google Play and iTunes stores. The STEVAL-BCN002V1D adapter board is used to program and debug the sensor board. The adapter board is powered via USB. Intended for Internet of Things, smart building, home and city, tracking system, supply chain/cold-chain management, Smart agriculture (soil control, animal activity tracking, etc.) applications.
- STEVAL-BCN002V1 sensor board: BlueNRG-2: Bluetooth low energy single-mode system-on-chip
- BALF-NRG-02D3: ultra-miniature balun and harmonic filter
- LSM6DSO: iNEMO 6DoF inertial module, ultra-low power and high accuracy
- HTS221: capacitive digital sensor for relative humidity and temperature
- VL53L1X: long range Time-of-Flight sensor based on ST FlightSense technology
- STEVAL-BCN002V1D programming board: program and debug firmware running on sensor board
Contenuti
STEVAL-BCN002V1B evaluation kit with STEVAL-BCN002V1 sensor board and STEVAL-BCN002V1D programming board.
Note
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
kit di sviluppo
Bluetooth Low Energy, SoC
No SVHC (21-Jan-2025)
BlueNRG-2
Kit di sviluppo STEVAL-BCN002V1 BlueNRG-Tile Board, STEVAL-BCN002V1D BlueNRG-Tile Host Board
Documenti tecnici (2)
Prodotti associati
8 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Italy
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto