Informazioni sui prodotti
Panoramica del prodotto
The ColdFire V4 MCF540X series Integrated ColdFire V4 Microprocessor. Increasing the internal speed of the core allows higher performance and provides system designers with an easy-to-use lower speed system interface. Based on the concept of variable-length RISC technology, the ColdFire family combines the architectural simplicity of conventional 32-bit RISC with a memory-saving, variable-length instruction set. In defining the ColdFire architecture for embedded processing applications, a 68K-code compatible core combines performance advantages of a RISC architecture with the optimum code density of a streamlined, variable-length M68000 instruction set. The MCF5407 is the first standard product to implement the Version 4 ColdFire microprocessor core. The V4 micro architecture implements a number of advanced techniques, including a Harvard memory architecture, branch cache acceleration logic and limited superscalar support (dual-instruction issue).
- ColdFire V4 core-delivering up to 316 (Dhrystone 2.1) MIPS at 220MHz
- Harvard memory architecture and branch cache acceleration logic
- Fully code compatible with V2 and V3 ColdFire cores
- 16kB instruction-cache and 8kB data-cache
- 4kB SRAM
- Multiply-accumulate (MAC) with integer and fractional capabilities
- Hardware integer divide unit
- DRAM controller - Glueless interface to SDRAM or ADRAM
- Two universal asynchronous receiver/transmitter (UARTS), one that supports synchronous operations
- Four fully programmable direct memory access (DMA) channels
- Two 16-bit general-purpose timers
- Parallel I/O interface
- System integration module (SIM)
- 32-bit Internal address bus supporting 4GB of linear address space
- Supervisor/user modes for system protection
- DRAM controller - Up to 512MB of DRAM and support for two separate memory blocks
- Two UARTs - Full-duplex operation, programmable clock and processor-interrupt capability
- Dual 16-bit general-purpose multiple-mode timers
- 16-bit General-purpose I/O interface
- System debug support
- On-chip PLL - Supports low-power mode
Specifiche tecniche
Serie ColdFire V4 MCF540X
24KB
208Pin
3.3V
I2C, UART
32 bit
-40°C
-
ColdFire V4
1Cores
FQFP
3V
220MHz
16I/O's
montaggio superficiale
85°C
MCF540x
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto