Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 61,000 |
| 5+ | € 58,660 |
| 10+ | € 56,310 |
| 25+ | € 54,470 |
Informazioni sui prodotti
Panoramica del prodotto
CY14B108M-ZSP25XI is a 8Mbit (1024 K × 8/512 K × 16) nvSRAM with real time clock. This combines a 8Mbit non-volatile static RAM (nvSRAM) with a full featured RTC in a monolithic integrated circuit. The embedded non-volatile elements incorporate QuantumTrap technology producing the world’s most reliable non-volatile memory. The SRAM is read and written infinite number of times, while independent non-volatile data resides in the non-volatile elements. The RTC function provides an accurate clock with leap year tracking and a programmable, high accuracy oscillator. The alarm function is programmable for periodic minutes, hours, days, or months alarms. There is also a programmable watchdog timer for process control.
- 25ns access times, 1 million STORE cycles to QuantumTrap
- Hands off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap non-volatile elements is initiated by software
- RECALL to SRAM initiated by software or power-up, high reliability
- 20 year data retention, single 3V +20%, –10% operation, watchdog timer
- Clock alarm with programmable interrupts
- 54-pin TSOPII package
- Industrial temperature range from (–40 to 85°C)
- Capacitor or battery backup for RTC
- Infinite read, write and RECALL cycles
Specifiche tecniche
8Mbit
512K x 16 bit
25ns
2.7V
TSOP-II
54Pin
parallela
-40°C
-
8Mbit
512K x 16 bit
25ns
3.6V
TSOP-II
interfaccia parallela
montaggio superficiale
85°C
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto