Ti serve altro?
Quantità | |
---|---|
1+ | € 1,950 |
10+ | € 1,450 |
50+ | € 1,320 |
100+ | € 1,090 |
250+ | € 1,030 |
Informazioni sui prodotti
Panoramica del prodotto
MP5611 is a triple-output converter across a 2.9 to 5.2V input voltage (VIN) range designed for small-size AMOLED (active matrix organic light-emitting diode) display power supplies. The MP5611 integrates a boost converter for ELVDD, an inverting buck-boost (IBB) converter for ELVSS, and another boost converter for AVDD. The one wire digital control pin (CTRL) can program the ELVSS, ELVDD, and AVDD voltages following digital protocol. The MP5611 supports an independent start-up sequence for AVDD and ELVDD via the separated enable pins (EN-AVDD and CTRL). It also integrates an optional fast discharge function after the IC has been disabled. The device features rich protections, including VIN under-voltage lockout (UVLO), cycle-by cycle current limit protection, thermal shutdown protection, short output protection, and overcurrent protection (OCP) for AVDD and ELVDD. Applications include AMOLED smartphones, AMOLED displays.
- 2.9 to 5.2V input voltage (VIN) range, triple output AVDD, ELVDD, ELVSS
- High accuracy for output voltage (VOUT), good line and load regulation
- Configurable VELVDD = 4.6V to 5.2V, default 4.6V
- Configurable VELVSS = -1.4V to -6.4V, default -4V
- 500mA output current (IOUT) for ELVDD and ELVSS
- Configurable VAVDD = 5V to 7.7V, default 5.8V
- 100mA IOUT for AVDD, soft start (SS)
- Respective enable for AVDD and ELVDD, active fast discharge function
- Cycle-by-cycle current limit protection, AVDD output overcurrent protection (OCP) 90mA to 270mA
- Output short-to-GND protection, overtemperature protection, TQFN-16 package
Note
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Specifiche tecniche
alimentatore per display AMOLED
5.2V
16Pin
125°C
-
2.9V
TQFN-EP
-40°C
-
No SVHC (19-Jan-2021)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto