Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 93,890 |
| 5+ | € 89,830 |
| 10+ | € 85,770 |
| 25+ | € 81,710 |
Informazioni sui prodotti
Panoramica del prodotto
LFMXO5-25-8BBG400I is a MachXO5™-NX family of low-power FPGA can be used in a wide range of applications, and are optimized for bridging, I/O expansion, and board control and management. It is built on Lattice Semiconductor Nexus FPGA platform, using low-power 28 nm FD-SOI technology. It supports a variety of interfaces including MIPI D-PHY, LVDS, SLVS, subLVDS, SGMII, PCI Express® and more. It includes embedded flash memory for on-chip multi-boot and UFM. It supports the fast configuration of its reconfigurable SRAM-based logic fabric, and ultra-fast configuration of its programmable sysI/O™ from on-chip Flash. To secure user designs, the MachXO5-NX security features include bitstream encryption, authentication, and password protection. In addition to the high reliability inherent to FD-SOI technology, active reliability features such as built-in frame-based SED/SEC, and ECC are also supported. Built-in ADC is available in each device for system monitoring functions.
- Speed is -8, 25k logic cells
- Programmable architecture, IEEE 1149.1 and IEEE 1532 compliant
- Cryptographic engine, single event upset (SEU) mitigation support
- Programmable sysI/O supports wide varieties of interfaces
- High performance (HP) on bottom I/O dual rank
- Wide range (WR) on left, right and top I/O banks
- 1.4Mb sysMEM™ embedded block RAM (EBR)
- sysCLOCK™ analogue PLLs, sysDSP enhanced DSP blocks
- Two channels of Clock Data Recovery (CDR) up to 1.25Gbps to support SGMII using HP I/O
- 400 lead caBGA package, industrial temperature range from -40 to 100°C
Specifiche tecniche
SRAM basato su FPGA
CABGA
8
28nm
-40°C
-
MSL 3 - 168 ore
DLL, PLL
950mV
3.465V
448I/O's
25000Macrocells
325.2MHz
25000Logic Cells
400Pin
448I/O's
montaggio superficiale
100°C
-
No SVHC (25-Jun-2025)
1.05V
MachXO5-NX
CABGA
25000
8
184Kbit
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto