Informazioni sui prodotti
Panoramica del prodotto
The ISO7420FEDR is a dual-channel Digital Isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. This device has two isolated channels. Each channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. ISO7420 has both channels in the same direction. It has no integrated noise filter and thus has fast propagation delays. It has TTL input thresholds and operates from 3 to 5.5V supplies.
- Default output high and low options
- Low power consumption
- 200ps Typical low pulse skew
- 50kV/μs Typical transient immunity
- <gt/>25 Years isolation barrier life
- 2500VRMS Isolation for 1 minute per UL 1577
- <gt/>50Mbps Signalling rate
- Green product and no Sb/Br
Avvertenze
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Specifiche tecniche
2 canali
11ns
5V
SOIC
50Mbps
-
galvanico
-40°C
-
-
No SVHC (27-Jun-2018)
2Canali
3.3V
SOIC
8Pin
-
isolatore digitale
2.5kV
125°C
-
MSL 1 - Non Limitata
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto