Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 12,200 |
Informazioni sui prodotti
Panoramica del prodotto
The DS92LV2422SQE/NOPB is a Channel-Link II Deserializer Chipset translates a parallel 24-bit LVCMOS data interface into a single high-speed CML serial interface with embedded clock information. This single serial stream eliminates skew issues between clock and data, reduces connector size for transferring a 24-bit or less, bus over FR-4 printed circuit board backplanes and balanced cables. In addition to the 24-bit data bus interface, it also features a 3-bit control bus for slow speed signals. This allows implementing video and display applications with up to 24-bit per pixel (RGB). Programmable transmit de-emphasis, receive equalization, on-chip scrambling and DC balancing enables longer distance transmission over lossy cables and backplanes. The chipset is programmable though an I²C interface as well as through pins. A built-in AT-SPEED BIST feature validates link integrity and may be used for system diagnostics.
- AC coupled STP interconnect cable up to 10m
- Integrated terminations on Ser and Des
- AT-SPEED link BIST Mode and reporting pin
- Power down mode minimizes power dissipation
- Fast random data lock
- No reference clock required
- Adjustable input receiver equalization
- Lock (real time link status) reporting pin
- EMI minimization on output parallel bus (SSCG)
- Output slew control (OS)
- 24-bit Data, 3-bit control and 10 to 75MHz clock
- <gt/>8kV HBM
- Green product and no Sb/Br
Specifiche tecniche
Deserializzatore
CML
WQFN
1.71V
1Inputs
-
MSL 3 - 168 ore
2.1Gbps
LVCMOS
60Pin
1.89V
24Uscite
-
No SVHC (27-Jun-2018)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto